
The LT6656AIDC-3.3#PBF is a voltage reference IC from Analog Devices, packaged in a 6-pin DFN EP with exposed pad. It features a non-lead frame SMT package with a pin pitch of 0.5mm and a seated plane height of 0.75mm. The IC is designed for surface mount applications and is compliant with Jedec MO-229WCCD-2 standards.
Analog Devices LT6656AIDC-3.3#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229WCCD-2 |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT6656AIDC-3.3#PBF to view detailed technical specifications.
No datasheet is available for this part.