
The LT6656AIDC-3.3#TRPBF is a series voltage reference from Analog Devices with a 3.3V output voltage and 1uA quiescent current. It operates within a temperature range of -40°C to 85°C and is available in a DFN package. The device is RoHS compliant and available in quantities of 2500 per reel. It is suitable for use in a variety of applications requiring a stable voltage reference.
Analog Devices LT6656AIDC-3.3#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656AIDC-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
