
V-Ref Precision 5V 5mA 6-Pin DFN EP T/R
Analog Devices LT6656AIDC-5#TRMPBF technical specifications.
| Package/Case | DFN |
| Height | 800um |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 850nA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656AIDC-5#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.
