
Precision 3V voltage reference IC, featuring a fixed output voltage of 3V with a tight tolerance of 0.05%. This surface mount component operates from a 1.35V to 18V supply voltage and delivers up to 5mA output current. Designed for efficiency, it exhibits a low nominal supply current of 850nA and quiescent current of 1uA. Housed in a 6-pin TSOT-23 package, this lead-free and RoHS compliant device is supplied on tape and reel.
Analog Devices LT6656AIS6-3#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Nominal Supply Current | 850nA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656AIS6-3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
