
The LT6656BCDC-1.25#TRPBF is a series voltage reference from Analog Devices with a nominal output voltage of 1.25V. It is available in a DFN package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a quiescent current of 1uA. The LT6656BCDC-1.25#TRPBF is RoHS compliant and available in a tape and reel packaging configuration with 2500 units per reel.
Analog Devices LT6656BCDC-1.25#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 1.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656BCDC-1.25#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
