
The LT6656BCDC-2.5#TRMPBF is a 1-channel series voltage reference from Analog Devices. This voltage reference operates within a temperature range of 0°C to 70°C and provides a maximum output voltage of 2.5V. The device is packaged in a DFN package and is designed for surface mount applications. The LT6656BCDC-2.5#TRMPBF is RoHS compliant and available in quantities of 500 units per reel.
Analog Devices LT6656BCDC-2.5#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 2.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656BCDC-2.5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
