
The LT6656BCDC-3#TRMPBF is a single-channel series voltage reference from Analog Devices, operating within a temperature range of 0°C to 70°C. It features a maximum output voltage of 3V and a quiescent current of 1uA. The device is packaged in a DFN package and is mounted via surface mount techniques. It is RoHS compliant and available in quantities of 500 per reel. The LT6656BCDC-3#TRMPBF is suitable for use in a variety of applications requiring a stable voltage reference.
Analog Devices LT6656BCDC-3#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656BCDC-3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
