
Precision 2.5V voltage reference IC, series topology, offering 0.1% initial accuracy. Features 150ppm/mA load regulation and 25ppm/V line regulation, with a maximum input voltage of 20V. Operates across a -40°C to 85°C temperature range, exhibiting a maximum temperature coefficient of 20ppm/°C. Packaged in a 6-pin TSOT-23 (Thin Small Outline Transistor) SMT package with gull-wing leads, suitable for surface mounting.
Analog Devices LT6656BIS6-2.5#PBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | TSOT-23 |
| Package Description | Thin Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 0.9(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-193AA |
| Topology | Series |
| Reference Type | Precision |
| Output Voltage | 2.5V |
| Initial Accuracy | 0.1% |
| Load Regulation | 150ppm/mA |
| Line Regulation | 25ppm/V |
| Maximum Input Voltage | 20V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Temperature Coefficient | 20ppm/°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT6656BIS6-2.5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.