
Analog Devices LT6660HCDC-3#PBF technical specifications.
| Package/Case | DFN |
| Length | 2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6660HCDC-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.