3V Series Voltage Reference IC, DFN package, offering 0.2% tolerance and 40mA output current. Features a 3.9V minimum input voltage and a 20V maximum input voltage, operating from 0°C to 70°C. This micropower component has a quiescent current of 180uA and is surface mountable.
Analog Devices LT6660HCDC-3#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 3.9V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6660HCDC-3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.