5V Series Voltage Reference IC, DFN package, surface mount. Features 0.2% tolerance, 40mA output current, and 200µA quiescent current. Operates from 0°C to 70°C. RoHS compliant.
Analog Devices LT6660HCDC-5#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 200uA |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6660HCDC-5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.