
Analog Devices LT6700CS6-1#PBF technical specifications.
| Package/Case | S |
| Input Offset Voltage (Vos) | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Output Compatibility | CMOS |
| Reach SVHC Compliant | No |
| Response Time | 29us |
| RoHS Compliant | Yes |
| Supply Current | 7.1uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6700CS6-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
