The LT6700CS6-1#TR is a dual general purpose logic IC with two elements and two channels. It operates over a temperature range of 0°C to 70°C and can handle a maximum supply voltage of 18V. The IC has a low input bias current of 10nA and an input offset voltage of 6mV. It is available in a package quantity of 2500 units per reel and is not RoHS compliant due to the presence of lead.
Analog Devices LT6700CS6-1#TR technical specifications.
| Package/Case | S |
| Hysteresis | 11mV |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 16uA |
| Response Time | 29us |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Supply Current | 11uA |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6700CS6-1#TR to view detailed technical specifications.
No datasheet is available for this part.