
The LT6700CS6-1#TRM is a dual general purpose comparator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a propagation delay of 29us and a quiescent current of 16uA. The device is available in a single package quantity and is packaged in tape and reel. The comparator has a hysteresis of 11mV and an input bias current of 10nA. It is not RoHS compliant and contains lead.
Analog Devices LT6700CS6-1#TRM technical specifications.
| Package/Case | S |
| Hysteresis | 11mV |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Input Current | 10nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 16uA |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Supply Current | 11uA |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6700CS6-1#TRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
