
Dual-channel general-purpose comparator with 400mV reference. Features 11mV hysteresis, 6mV input offset voltage, and 10nA input bias current. Operates from 1.4V to 18V supply with a quiescent current of 16µA. Packaged in a 2.9mm x 1.75mm x 0.9mm SOT-23-6 SMD/SMT package.
Analog Devices LT6700CS6-1#TRMPBF technical specifications.
| Package/Case | S |
| Height | 0.9mm |
| Hysteresis | 11mV |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Current | 10nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 18us |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Supply Current | 11uA |
| Termination | SMD/SMT |
| Type | General Purpose |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6700CS6-1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
