The LT6700CS6-3#TRM is a dual general purpose specialty logic IC from Analog Devices. It operates over a supply voltage range of 1.4V to 18V and has a maximum operating temperature of 70°C. The device has a low input bias current of 10nA and a low input offset voltage of 6mV. It is available in a single package quantity and is packaged in tape and reel. The LT6700CS6-3#TRM is not RoHS compliant and contains lead.
Analog Devices LT6700CS6-3#TRM technical specifications.
| Package/Case | S |
| Hysteresis | 11mV |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Input Current | 10nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 16uA |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Supply Current | 11uA |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6700CS6-3#TRM to view detailed technical specifications.
No datasheet is available for this part.