
Dual comparator IC featuring 18V maximum supply voltage and 1.4V minimum supply voltage. Offers 2 channels with 11mV hysteresis and 6mV input offset voltage. Operates within a 0°C to 70°C temperature range, with a propagation delay of 29µs. Packaged in a 6-pin TSOT-23, this RoHS compliant component has a quiescent current of 16µA.
Analog Devices LT6700CS6-3#TRPBF technical specifications.
| Package/Case | S |
| Hysteresis | 11mV |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| Response Time | 29us |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Supply Current | 11uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6700CS6-3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
