The LT6700HS6-1#TR is a dual general purpose op-amp with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 18V and a minimum supply voltage of 1.4V. The op-amp has a hysteresis of 13.5mV and an input bias current of 10nA. It is available in a S-package with a propagation delay of 29us and a response time of 29us.
Analog Devices LT6700HS6-1#TR technical specifications.
| Package/Case | S |
| Hysteresis | 13.5mV |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 19uA |
| Response Time | 29us |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Supply Current | 11uA |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6700HS6-1#TR to view detailed technical specifications.
No datasheet is available for this part.