
Dual comparator IC featuring a 1.4V to 18V supply voltage range and 13.5mV hysteresis. This general-purpose component offers 2 channels with a 6mV input offset voltage and 10nA input bias current. Operating from -40°C to 125°C, it boasts a 29µs propagation delay and 11µA supply current. Packaged in a 6-pin TSOT-23, this RoHS compliant, lead-free component is supplied on tape and reel.
Analog Devices LT6700HS6-1#TRMPBF technical specifications.
| Package/Case | S |
| Hysteresis | 13.5mV |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Input Current | 10nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 19uA |
| Radiation Hardening | No |
| Response Time | 29us |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Supply Current | 11uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6700HS6-1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
