The LT6700HS6-2 is a dual comparator from Analog Devices with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 5 volts and a maximum supply voltage limit of 18.5 volts. The device has a terminal position of dual and a JEDEC package code of R-PDSO-G6. It measures 1.625 millimeters in width and 2.9 millimeters in length. The LT6700HS6-2 is rated for automotive temperature grade and is available in a VSSOP-6 package.
Analog Devices LT6700HS6-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 18.5 |
| Average Bias Current-Max (IIB) | 0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT6700HS6-2 to view detailed technical specifications.
No datasheet is available for this part.