
The LT6700HS6-2#TRMPBF is a dual general purpose comparator from Analog Devices. It operates over a supply voltage range of 1.4V to 18V and features a propagation delay of 29us. The comparator has a maximum input current of 10nA and a quiescent current of 11uA. It is available in an S-package and is packaged in tape and reel quantities of 500. The device is RoHS compliant and operates over a temperature range of -40°C to 125°C.
Analog Devices LT6700HS6-2#TRMPBF technical specifications.
| Package/Case | S |
| Hysteresis | 13.5mV |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Input Current | 10nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 19uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Supply Current | 11uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6700HS6-2#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
