The LT6700HS6-3 is a dual 2-element specialty logic IC from Analog Devices. It features an input bias current of 10nA and an input offset voltage of 6mV. The device operates over a temperature range of -40°C to 125°C and is supplied with a maximum voltage of 18V and a minimum voltage of 1.4V. The LT6700HS6-3 is packaged in a VSSOP-10 package and is not RoHS compliant.
Analog Devices LT6700HS6-3 technical specifications.
| Package/Case | S |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Response Time | 29us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6700HS6-3 to view detailed technical specifications.
No datasheet is available for this part.