The LT6700HS6-3#PBF is a dual op-amp from Analog Devices with an input offset voltage of 6mV. It operates over a temperature range of -40°C to 125°C and is available in an S-package. The device is RoHS compliant and has a supply current of 7.1uA. The op-amp has a response time of 18us and is not Reach SVHC compliant.
Analog Devices LT6700HS6-3#PBF technical specifications.
| Package/Case | S |
| Input Offset Voltage (Vos) | 6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Response Time | 18us |
| RoHS Compliant | Yes |
| Supply Current | 7.1uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6700HS6-3#PBF to view detailed technical specifications.
No datasheet is available for this part.