The LT6700HVCS6-2#PBF is a dual op-amp from Analog Devices with an input offset voltage of 6mV and a response time of 18us. It operates within a temperature range of 0-70°C and is supplied with a current of 7.1uA. The device is available in an S-package and is compliant with RoHS regulations. The LT6700HVCS6-2#PBF is a general-purpose op-amp suitable for a variety of applications.
Analog Devices LT6700HVCS6-2#PBF technical specifications.
| Package/Case | S |
| Input Offset Voltage (Vos) | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Response Time | 18us |
| RoHS Compliant | Yes |
| Supply Current | 7.1uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6700HVCS6-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.