
The LT6700HVCS6-2#TRPBF is a dual general purpose logic IC from Analog Devices. It operates over a temperature range of 0°C to 70°C and can handle supply voltages from 1.4V to 36V. The device features a propagation delay of 29us and a quiescent current of 16uA. It is available in a tape and reel packaging format and is compliant with RoHS regulations.
Analog Devices LT6700HVCS6-2#TRPBF technical specifications.
| Package/Case | S |
| Hysteresis | 11mV |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 16uA |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Supply Current | 11uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6700HVCS6-2#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
