The LT6700HVCS6-3#PBF is a dual op-amp with an input offset voltage of 6mV. It operates over a temperature range of 0°C to 70°C and can supply up to 36V. The device is packaged in a small S-case and is RoHS compliant. With a response time of 18us, this op-amp is suitable for high-speed applications.
Analog Devices LT6700HVCS6-3#PBF technical specifications.
| Package/Case | S |
| Input Offset Voltage (Vos) | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Response Time | 18us |
| RoHS Compliant | Yes |
| Supply Current | 7.1uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6700HVCS6-3#PBF to view detailed technical specifications.
No datasheet is available for this part.