The LT6700HVCS6-3#TRPBF is a dual general purpose logic IC from Analog Devices, packaged in a SOT-23-6 surface mount package. It features a propagation delay of 29us and a quiescent current of 16uA. The device is RoHS compliant and operates over a temperature range of 0°C to 70°C. It is available in tape and reel packaging.
Analog Devices LT6700HVCS6-3#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Hysteresis | 11mV |
| Input Bias Current | 10nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 16uA |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6700HVCS6-3#TRPBF to view detailed technical specifications.
No datasheet is available for this part.