
The LT6700IDCB-1#PBF is a dual specialty logic IC from Analog Devices, packaged in a DFN EP case. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 18V and a minimum supply voltage of 1.4V, with a supply current of 11uA. It is available in tape and reel packaging.
Analog Devices LT6700IDCB-1#PBF technical specifications.
| Package/Case | DFN EP |
| Input Offset Voltage (Vos) | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 11uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6700IDCB-1#PBF to view detailed technical specifications.
No datasheet is available for this part.
