Dual comparator IC featuring 18V maximum supply voltage and 1.4V minimum supply voltage. This general-purpose component offers 2 channels with 11.5mV hysteresis and 6mV input offset voltage. Operating across a -40°C to 85°C temperature range, it exhibits a 10nA input bias current and 11µA supply current. Packaged in a 6-pin DFN EP, this RoHS compliant device is supplied on tape and reel.
Analog Devices LT6700IDCB-1#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Hysteresis | 11.5mV |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Input Current | 10nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Supply Current | 11uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6700IDCB-1#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
