
Dual micropower comparator IC featuring 11.5mV hysteresis and 6mV input offset voltage. Operates from a 1.4V to 18V supply with a low quiescent current of 17µA. Offers a 29µs propagation delay and CMOS output compatibility. Packaged in a TSOT23-6 (S) for tape and reel distribution.
Analog Devices LT6700IS6-3#TRMPBF technical specifications.
| Package/Case | S |
| Hysteresis | 11.5mV |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Input Current | 10nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 29us |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Supply Current | 7.1uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6700IS6-3#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.
