
The LT6700MPDCB-3#PBF is a dual specialty logic IC from Analog Devices, featuring an input offset voltage of 6mV and a response time of 18us. It operates within a temperature range of -55°C to 125°C and is supplied with a maximum voltage of 18V and a minimum voltage of 1.4V. The device is available in a DFN package and is compliant with RoHS regulations.
Analog Devices LT6700MPDCB-3#PBF technical specifications.
| Package/Case | DFN |
| Input Offset Voltage (Vos) | 6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Reach SVHC Compliant | No |
| Response Time | 18us |
| RoHS Compliant | Yes |
| Supply Current | 7.1uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6700MPDCB-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
