The LT6703CDC-2#TRMPBF is a surface mount logic IC from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 18V and a minimum supply voltage of 1.4V. The IC has a propagation delay of 29us and a response time of 18us. It is RoHS compliant and has a quiescent current of 14uA.
Analog Devices LT6703CDC-2#TRMPBF technical specifications.
| Package/Case | DFN |
| Hysteresis | 11mV |
| Input Bias Current | 10nA |
| Lead Free | Contains Lead |
| Max Input Current | 10nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 14uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 18us |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Supply Current | 6.5uA |
| Termination | SMD/SMT |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6703CDC-2#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.