Analog Devices LT6703HDC-3#PBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Reach SVHC Compliant | No |
| Response Time | 18us |
| RoHS Compliant | Yes |
| Supply Current | 17uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6703HDC-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.