Single-channel general-purpose comparator IC featuring a 36V maximum supply voltage and 1.4V minimum supply voltage. Operates across a wide temperature range from -40°C to 125°C. Offers 13.5mV hysteresis and 5mV input offset voltage, with a low 10nA input bias current. Packaged in a 5-pin TSOT-23 (S) for tape and reel distribution.
Analog Devices LT6703HVHS5-2#TRMPBF technical specifications.
| Package/Case | S |
| Hysteresis | 13.5mV |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Input Current | 10nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6703HVHS5-2#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.