
Single-channel general-purpose comparator with 18V automotive rating. Features 5mV input offset voltage and 13.5mV hysteresis. Operates from 1.4V to 36V supply voltage with a maximum operating temperature of 125°C. Packaged in a 5-pin TSOT-23 tape and reel, this RoHS compliant component offers 29µs propagation delay and 17µA quiescent current.
Analog Devices LT6703HVHS5-3#TRMPBF technical specifications.
| Package/Case | S |
| Hysteresis | 13.5mV |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 17uA |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6703HVHS5-3#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.
