
Analog Devices LT685MJ/883 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 6V |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 7V |
| Min Dual Supply Voltage | 5.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 22mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Response Time | 5.5ns |
| Supply Current | 22mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT685MJ/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
