
Single-output flyback DC/DC controller operating at 780 kHz. Features a 5-pin TSOT-23 package for surface mounting, with a thin small outline transistor design. Supports an operating input voltage range of 6 V to 100 V. Designed for automotive applications with a wide operating temperature range of -40 °C to 125 °C. The lead-frame SMT package has a pin pitch of 0.95 mm and a maximum width of 1.75 mm.
Analog Devices LT8300ES5#PBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | TSOT-23 |
| Package Description | Thin Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 0.9(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Beveled Edge |
| Jedec | MO-193AB |
| Topology | Flyback |
| Number of Outputs | 1 |
| Maximum Switching Frequency | 780kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Input Voltage | 100V |
| Minimum Input Voltage | 6V |
| Operating Supply Voltage | 6 to 100V |
| Maximum Supply Current | 0.33(Typ)mA |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT8300ES5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.