
Analog Devices LT8301HS5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 42V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8301HS5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
