
Flyback topology switching regulator with current-mode control. Features a maximum input voltage of 42V and a minimum input voltage of 2.8V. Delivers up to 3.6A output current and a maximum output power of 18W. Operates with a maximum switching frequency of 380kHz and supports a single output. Packaged in a PDSO8 (SOIC) surface mount case, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT8302HS8E#TRPBF technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 42V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 18W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3.6A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8302HS8E#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
