
Analog Devices LT8302IS8E#PBF technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 42V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 18W |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3.6A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8302IS8E#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
