
Analog Devices LT8311IFE#PBF technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.7V |
| Mount | Surface Mount |
| Operating Supply Current | 4.5mA |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8311IFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
