
Analog Devices LT8471EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Height | 1.2mm |
| Max Input Voltage | 50V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 50V |
| Min Output Voltage | 2.6V |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 2.6V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 50V |
| Output Current | 2.1A |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8471EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
