
Dual-output, adjustable DC/DC controller and regulator IC with a maximum input voltage of 50V and a minimum input voltage of 2.6V. Features two outputs, each capable of delivering up to 2.1A with adjustable output voltages ranging from 2.6V to 50V. Operates across a wide temperature range from -40°C to 125°C. Utilizes Flyback and SEPIC topologies and is housed in a 20-pin TSSOP package, supplied on tape and reel.
Analog Devices LT8471EFE#TRPBF technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 50V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 50V |
| Min Output Voltage | 2.6V |
| Number of Outputs | 2 |
| Output Current | 2.1A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8471EFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
