Dual-output adjustable DC/DC controller IC with a maximum input voltage of 50V and a minimum of 2.6V. Features two independent outputs, each capable of delivering up to 2.1A with adjustable output voltages ranging from 2.6V to 50V. Operates across a wide temperature range of -40°C to 125°C and is housed in a 20-pin TSSOP package. Supports Flyback and SEPIC topologies, with packaging on tape and reel.
Analog Devices LT8471IFE#TRPBF technical specifications.
| Package/Case | TSSOP |
| Max Input Voltage | 50V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 50V |
| Min Output Voltage | 2.6V |
| Number of Outputs | 2 |
| Output Current | 2.1A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8471IFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.