
Analog Devices LT8500EUHH#PBF technical specifications.
| Package/Case | QFN EP |
| Input | CMOS |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Number of Outputs | 48 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| PLL | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8500EUHH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.