Dual-output adjustable DC/DC controller with a maximum output voltage of 42V and a 3A output current capability. Operating within a 2.5V to 22V input voltage range, this integrated circuit features an adjustable output type and is housed in a DFN package. Designed for a wide temperature range of -40°C to 125°C, it is lead-free and RoHS compliant.
Analog Devices LT8582EDKD#TRPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 22V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 42V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8582EDKD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.