
Analog Devices LT8584EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 2.5V |
| Output Current | 2.5A |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Quiescent Current | 45mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8584EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
