Analog Devices LT8584HFE#TRPBF technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.3V |
| Min Supply Voltage | 2.5V |
| Output Current | 2.5A |
| Packaging | Tape and Reel |
| Quiescent Current | 45mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8584HFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.