
Adjustable synchronous buck regulator IC with 3.5A output current capability. Features a wide input voltage range from 3.4V to 42V and an adjustable output voltage from 970mV up to 42V. Operates efficiently with a maximum output current of 3.5A and a single positive output. Packaged in a 16-lead MSOP for surface mounting, this RoHS compliant component offers a broad operating temperature range of -40°C to 125°C.
Analog Devices LT8610AEMSE#PBF technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 42V |
| Min Input Voltage | 3.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 42V |
| Min Output Voltage | 970mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 41.2V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8610AEMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
