
Synchronous step-down DC/DC controller and regulator featuring adjustable output voltage from 970mV to 42V, capable of delivering up to 3.5A. Operates with an input voltage range of 3.4V to 42V, achieving 82% efficiency. This surface mountable IC is housed in an MSOP package, supporting a single positive output. Designed for operation across a wide temperature range of -40°C to 150°C, it is RoHS compliant.
Analog Devices LT8610AHMSE#PBF technical specifications.
| Package/Case | MSOP |
| Efficiency | 82% |
| Max Input Voltage | 42V |
| Min Input Voltage | 3.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 42V |
| Min Output Voltage | 970mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3.5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8610AHMSE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.